Part Details for IP117HVIG/883B by TT Electronics Resistors
Overview of IP117HVIG/883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP117HVIG/883B
IP117HVIG/883B CAD Models
IP117HVIG/883B Part Data Attributes
|
IP117HVIG/883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP117HVIG/883B
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PSFM-T3 | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.52 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP117HVIG/883B
This table gives cross-reference parts and alternative options found for IP117HVIG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP117HVIG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP117AHVIG/883B | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | IP117HVIG/883B vs IP117AHVIG/883B |
7703405UX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | IP117HVIG/883B vs 7703405UX |
LM117G | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | IP117HVIG/883B vs LM117G |
7703405UA | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | IP117HVIG/883B vs 7703405UA |
7703405TC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | IP117HVIG/883B vs 7703405TC |
IP117IGR1 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MSFM3, ISOLATED, TO-257, 3 PIN | IP117HVIG/883B vs IP117IGR1 |
SG117G-DESC | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min | IP117HVIG/883B vs SG117G-DESC |
SG117IG-DESC | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MSFM3 | IP117HVIG/883B vs SG117IG-DESC |
IP117AHVG | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MSFM3, TO-257, 3 PIN | IP117HVIG/883B vs IP117AHVG |
IP117GR1 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MSFM3, TO-257, 3 PIN | IP117HVIG/883B vs IP117GR1 |