7703401TA vs 7703401UX feature comparison

7703401TA Infineon Technologies AG

Buy Now Datasheet

7703401UX Microchip Technology Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROCHIP TECHNOLOGY INC
Package Description TO-257, 3 PIN ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3.05 V
JESD-30 Code R-MSFM-P3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.25%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V 5.5 V
Output Voltage1-Min 1.2 V 1.5 V
Package Body Material METAL UNSPECIFIED
Package Code SFM
Package Equivalence Code SIP3,.1,50
Package Shape RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 10 11
Length 15.875 mm
Seated Height-Max 3.58 mm
Width 11.43 mm

Compare 7703401TA with alternatives

Compare 7703401UX with alternatives