IDT74LVC1GU04ADY8
vs
NC7SV86P5X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ONSEMI
Part Package Code
SOIC
SC-88A-5 / SC-70-5
Package Description
TSSOP,
SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2 mm
2 mm
Logic IC Type
INVERTER
XOR GATE
Number of Functions
1
1
Number of Inputs
1
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
3.8 ns
18.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
0.9 V
Supply Voltage-Nom (Vsup)
3.3 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
419AC
Factory Lead Time
60 Weeks
Samacsys Manufacturer
onsemi
Load Capacitance (CL)
15 pF
Max I(ol)
0.002 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
18.6 ns
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
30
Compare IDT74LVC1GU04ADY8 with alternatives
Compare NC7SV86P5X with alternatives