IDT74LVC1GU04ADY8
vs
935268596125
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOT-353
Package Description
TSSOP,
PLASTIC, SOT-353, SC-88A, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
3.8 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IDT74LVC1GU04ADY8 with alternatives
Compare 935268596125 with alternatives