Part Details for IDT74LVC1GU04ADY8 by Integrated Device Technology Inc
Overview of IDT74LVC1GU04ADY8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC1GU04ADY8
IDT74LVC1GU04ADY8 CAD Models
IDT74LVC1GU04ADY8 Part Data Attributes
|
IDT74LVC1GU04ADY8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC1GU04ADY8
Integrated Device Technology Inc
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for IDT74LVC1GU04ADY8
This table gives cross-reference parts and alternative options found for IDT74LVC1GU04ADY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC1GU04ADY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1GU04ADCK | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | IDT74LVC1GU04ADY8 vs SN74LVC1GU04ADCK |
935268596118 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | IDT74LVC1GU04ADY8 vs 935268596118 |
SN74LVC1GU04DCKT | Texas Instruments | $0.3820 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | IDT74LVC1GU04ADY8 vs SN74LVC1GU04DCKT |
935268596115 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | IDT74LVC1GU04ADY8 vs 935268596115 |
74LVC1GU04GW,125 | Nexperia | $0.1105 | 74LVC1GU04 - Unbuffered inverter@en-us TSSOP 5-Pin | IDT74LVC1GU04ADY8 vs 74LVC1GU04GW,125 |
74LVC1GU04DCKTG4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | IDT74LVC1GU04ADY8 vs 74LVC1GU04DCKTG4 |
74LVC1GU04GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | IDT74LVC1GU04ADY8 vs 74LVC1GU04GW |
935268596115 | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | IDT74LVC1GU04ADY8 vs 935268596115 |
SN74LVC1GU04DCK | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | IDT74LVC1GU04ADY8 vs SN74LVC1GU04DCK |
74LVC1GU04DCKRE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | IDT74LVC1GU04ADY8 vs 74LVC1GU04DCKRE4 |