NC7SV86P5X
vs
NC7SP05P5X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SC-70
Package Description
1.25 MM, SC-88A, SC-70, 5 PIN
1.25 MM, EIAJ SC-88A, SC-70, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
compliant
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Logic IC Type
XOR GATE
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
18.6 ns
43 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.9 V
0.9 V
Supply Voltage-Nom (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
3
2
Manufacturer Package Code
5LD, SC70, EIAJ SC-88A, 1.25MM WIDE
ECCN Code
EAR99
HTS Code
8542.39.00.01
Load Capacitance (CL)
30 pF
Max I(ol)
0.0005 A
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Prop. Delay@Nom-Sup
43 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare NC7SP05P5X with alternatives