IDT59910A-7SOI vs CY7B9910-5SCT feature comparison

IDT59910A-7SOI Integrated Device Technology Inc

Buy Now Datasheet

CY7B9910-5SCT Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description 0.300 INCH, SOIC-24 0.300 INCH, MO-119, SOIC-24
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 15.4 mm 15.392 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 24
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.75 ns 0.5 ns
Seated Height-Max 2.65 mm 2.667 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5057 mm
fmax-Min 100 MHz 80 MHz
Base Number Matches 1 1
Family 7B
Max I(ol) 0.046 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Prop. Delay@Nom-Sup 0.5 ns
Propagation Delay (tpd) 0.5 ns
Technology BICMOS

Compare IDT59910A-7SOI with alternatives

Compare CY7B9910-5SCT with alternatives