CY7B9910-5SCT vs CY7B9910-5SI feature comparison

CY7B9910-5SCT Cypress Semiconductor

Buy Now Datasheet

CY7B9910-5SI Cypress Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
SOIC SOIC
0.300 INCH, MO-119, SOIC-24 0.300 INCH, MO-119, SOIC-24
24 24
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
7B 7B
STANDARD STANDARD
R-PDSO-G24 R-PDSO-G24
e0 e0
15.392 mm 15.392 mm
PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
0.046 A 0.046 A
1 1
1 1
24 24
8 8
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP24,.4 SOP24,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.5 ns 0.5 ns
0.5 ns 0.5 ns
Not Qualified Not Qualified
0.5 ns 0.5 ns
2.667 mm 2.667 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5057 mm 7.5057 mm
80 MHz 80 MHz
1 2

Compare CY7B9910-5SCT with alternatives

Compare CY7B9910-5SI with alternatives