Part Details for CY7B9910-5SCT by Cypress Semiconductor
Overview of CY7B9910-5SCT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B9910-5SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Chip1Cloud | Low Skew Clock Buffer / Clock Generator 80MHz-OUT 24-Pin SOIC T/R | 4600 |
|
RFQ |
Part Details for CY7B9910-5SCT
CY7B9910-5SCT CAD Models
CY7B9910-5SCT Part Data Attributes
|
CY7B9910-5SCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B9910-5SCT
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, MO-119, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MO-119, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 7B | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.392 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.046 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm | |
fmax-Min | 80 MHz |
Alternate Parts for CY7B9910-5SCT
This table gives cross-reference parts and alternative options found for CY7B9910-5SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B9910-5SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B9910-5SXI | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, SOIC-24 | Cypress Semiconductor | CY7B9910-5SCT vs CY7B9910-5SXI |
PI6C9910-5S | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Pericom Semiconductor Corporation | CY7B9910-5SCT vs PI6C9910-5S |
CY7B9910-5SXIT | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, SOIC-24 | Cypress Semiconductor | CY7B9910-5SCT vs CY7B9910-5SXIT |
PI6C9910S | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.300 INCH, SOIC-24 | Pericom Semiconductor Corporation | CY7B9910-5SCT vs PI6C9910S |
PI6C9910-5SX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, 1.27 MM PITCH, SOIC-24 | Pericom Semiconductor Corporation | CY7B9910-5SCT vs PI6C9910-5SX |
CY7B9910-5SXC | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, LEAD FREE, MO-119, SOIC-24 | Cypress Semiconductor | CY7B9910-5SCT vs CY7B9910-5SXC |
PI6C9910ASX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, 1.27 MM PITCH, SOIC-24 | Pericom Semiconductor Corporation | CY7B9910-5SCT vs PI6C9910ASX |
PI6C9910AS | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Pericom Semiconductor Corporation | CY7B9910-5SCT vs PI6C9910AS |