IDT59910A-7SOI
vs
CY7B9910-7SC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, SOIC-24
SOP,
Pin Count
24
24
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e0
Length
15.4 mm
15.392 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
24
24
Number of True Outputs
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Same Edge Skew-Max (tskwd)
0.75 ns
0.75 ns
Seated Height-Max
2.65 mm
2.667 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5057 mm
fmax-Min
100 MHz
80 MHz
Base Number Matches
1
2
Pbfree Code
No
Family
7B
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.7 ns
Technology
BICMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IDT59910A-7SOI with alternatives