ICY7C1373C-100BGI vs UPD44164364F5-E30-EQ1 feature comparison

ICY7C1373C-100BGI Cypress Semiconductor

Buy Now Datasheet

UPD44164364F5-E30-EQ1 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code BGA
Package Description 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
Pin Count 119
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 8.5 ns 0.27 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PBGA-B119 R-PBGA-B165
JESD-609 Code e0
Length 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type ZBT SRAM STANDARD SRAM
Memory Width 18 36
Number of Functions 1
Number of Terminals 119 165
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX18 512KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm
Base Number Matches 1 2
Clock Frequency-Max (fCLK) 333 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code BGA165,11X15,40
Standby Current-Max 0.265 A
Standby Voltage-Min 1.7 V
Supply Current-Max 0.52 mA

Compare ICY7C1373C-100BGI with alternatives