ICY7C1373C-100BGI vs HM6AQB18202BP40 feature comparison

ICY7C1373C-100BGI Cypress Semiconductor

Buy Now Datasheet

HM6AQB18202BP40 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code BGA BGA
Package Description 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165
Pin Count 119 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 8.5 ns 0.45 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PBGA-B119 R-PBGA-B165
JESD-609 Code e0 e1
Length 22 mm 17 mm
Memory Density 18874368 bit 37748736 bit
Memory IC Type ZBT SRAM QDR SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 119 165
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX18 2MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 1.46 mm
Supply Voltage-Max (Vsup) 3.63 V 1.9 V
Supply Voltage-Min (Vsup) 3.135 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 15 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare ICY7C1373C-100BGI with alternatives

Compare HM6AQB18202BP40 with alternatives