ICY7C1373C-100BGI vs IS61SF12832-8B feature comparison

ICY7C1373C-100BGI Cypress Semiconductor

Buy Now Datasheet

IS61SF12832-8B Integrated Circuit Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED CIRCUIT SOLUTION INC
Part Package Code BGA
Package Description 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 BGA, BGA119,7X17,50
Pin Count 119
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 8.5 ns 8 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e0
Length 22 mm
Memory Density 18874368 bit 4194304 bit
Memory IC Type ZBT SRAM STANDARD SRAM
Memory Width 18 32
Number of Functions 1
Number of Terminals 119 119
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX18 128KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm
Base Number Matches 1 2
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code BGA119,7X17,50
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.25 mA

Compare ICY7C1373C-100BGI with alternatives