Part Details for ICY7C1373C-100BGI by Cypress Semiconductor
Overview of ICY7C1373C-100BGI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75802S100BGI | Renesas Electronics Corporation | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V2556SA100BGI8 | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O | |
71V3556SA100BGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O |
Part Details for ICY7C1373C-100BGI
ICY7C1373C-100BGI CAD Models
ICY7C1373C-100BGI Part Data Attributes
|
ICY7C1373C-100BGI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICY7C1373C-100BGI
Cypress Semiconductor
ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for ICY7C1373C-100BGI
This table gives cross-reference parts and alternative options found for ICY7C1373C-100BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICY7C1373C-100BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69F817ZP6 | 256KX18 CACHE SRAM, 6ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 | Motorola Mobility LLC | ICY7C1373C-100BGI vs MCM69F817ZP6 |
IBM043640QLAA-6 | Standard SRAM, 128KX36, 7.5ns, CMOS, PBGA119, BGA-119 | IBM | ICY7C1373C-100BGI vs IBM043640QLAA-6 |
IS61DDP2B21M36A-400B4L | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | ICY7C1373C-100BGI vs IS61DDP2B21M36A-400B4L |
K7N401801A-TC160 | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | ICY7C1373C-100BGI vs K7N401801A-TC160 |
K7P163612M-HC48 | Standard SRAM, 512KX36, 4.8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FLIP CHIP, BGA-119 | Samsung Semiconductor | ICY7C1373C-100BGI vs K7P163612M-HC48 |
KM732V789H-67 | Cache SRAM, 128KX32, 3.8ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | ICY7C1373C-100BGI vs KM732V789H-67 |
IS61VPS10018-166TQ | Cache SRAM, 1MX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | ICY7C1373C-100BGI vs IS61VPS10018-166TQ |
IS61QDPB21M36A-333B4I | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | ICY7C1373C-100BGI vs IS61QDPB21M36A-333B4I |
MCM69F817ZP6.5R | 256KX18 CACHE SRAM, 6.5ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 | Motorola Mobility LLC | ICY7C1373C-100BGI vs MCM69F817ZP6.5R |
K7I163684B-FC330 | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | ICY7C1373C-100BGI vs K7I163684B-FC330 |