ICM7211IPL+
vs
ICM7211AIPL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, DIP-40
,
Pin Count
40
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
PARALLEL
PARALLEL
Display Mode
SEGMENT
SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e3
Length
52.075 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
YES
Number of Digits/Characters
4-DIGIT
4-DIGIT
Number of Functions
1
1
Number of Segments
7
28
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
15.24 mm
Base Number Matches
2
5
Compare ICM7211IPL+ with alternatives
Compare ICM7211AIPL with alternatives