ICM7211IPL+ vs ICM7211IPL feature comparison

ICM7211IPL+ Maxim Integrated Products

Buy Now Datasheet

ICM7211IPL Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-40 DIP-40
Pin Count 40
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e0
Length 52.075 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO YES
Number of Digits/Characters 4-DIGIT 4-DIGIT
Number of Functions 1 1
Number of Segments 7 28
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm
Base Number Matches 2 5
Input Characteristics STANDARD
Output Characteristics TOTEM-POLE
Supply Current-Max 0.05 mA

Compare ICM7211IPL+ with alternatives

Compare ICM7211IPL with alternatives