Part Details for ICM7211AIPL by Rochester Electronics LLC
Overview of ICM7211AIPL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for ICM7211AIPL
ICM7211AIPL CAD Models
ICM7211AIPL Part Data Attributes:
|
ICM7211AIPL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICM7211AIPL
Rochester Electronics LLC
Liquid Crystal Driver, 28-Segment, CMOS, PDIP40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ICM7211AIPL
This table gives cross-reference parts and alternative options found for ICM7211AIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211AIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7211AIPL | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211AIPL vs ICM7211AIPL |
ICM7211AIPL+ | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211AIPL vs ICM7211AIPL+ |
ICM7211IPL+ | Four Digit Display Decoder/Drivers, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7211AIPL vs ICM7211IPL+ |
ICM7211MIPL | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211AIPL vs ICM7211MIPL |
ICM7211AMIPL | 4-Digit, LCD Display Driver; MQFP44, PDIP40; Temp Range: -40° to 85°C | Intersil Corporation | ICM7211AIPL vs ICM7211AMIPL |