ICL7650SCTV-1 vs LTC1051CN8 feature comparison

ICL7650SCTV-1 Intersil Corporation

Buy Now Datasheet

LTC1051CN8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP LINEAR TECHNOLOGY CORP
Part Package Code BCY DIP
Package Description , CAN8,.2 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00002 µA 0.000135 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.000065 µA
Common-mode Reject Ratio-Nom 140 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8 µV 5 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset YES YES
Micropower NO
Neg Supply Voltage Limit-Max -9 V -8.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2 DIP8,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2.5 V/us 4 V/us
Supply Current-Max 3.2 mA 5 mA
Supply Voltage Limit-Max 9 V 8.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 2000 2500
Voltage Gain-Min 3200000 631000
Wideband NO
Base Number Matches 2 2
Manufacturer Package Code N
Common-mode Reject Ratio-Min 106 dB
Length 9.78 mm
Moisture Sensitivity Level 1
Package Code DIP
Seated Height-Max 4.445 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare ICL7650SCTV-1 with alternatives

Compare LTC1051CN8 with alternatives