LTC1051CN8 vs ICL7650SCPA-1 feature comparison

LTC1051CN8 Linear Technology

Buy Now Datasheet

ICL7650SCPA-1 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.000135 µA 0.00002 µA
Bias Current-Max (IIB) @25C 0.000065 µA 0.00001 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 130 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 8 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.78 mm 9.585 mm
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8.25 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 5.33 mm
Slew Rate-Nom 4 V/us 2.5 V/us
Supply Current-Max 5 mA 3.2 mA
Supply Voltage Limit-Max 8.25 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2500 2000
Voltage Gain-Min 631000 3162000
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Factory Lead Time 4 Weeks
Micropower NO
Power NO
Programmable Power NO
Wideband NO

Compare LTC1051CN8 with alternatives

Compare ICL7650SCPA-1 with alternatives