ICL7650SCTV-1
vs
TLC2654AMJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
BCY
DIP
Package Description
, CAN8,.2
DIP, DIP14,.3
Pin Count
8
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.00002 µA
0.0005 µA
Bias Current-Max (IIB) @25C
0.00001 µA
0.0005 µA
Common-mode Reject Ratio-Nom
140 dB
125 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
8 µV
40 µV
JESD-30 Code
O-MBCY-W8
R-GDIP-T14
JESD-609 Code
e0
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
CERAMIC, GLASS-SEALED
Package Equivalence Code
CAN8,.2
DIP14,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
2.5 V/us
2 V/us
Supply Current-Max
3.2 mA
2.2 mA
Supply Voltage Limit-Max
9 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
2000
1900
Voltage Gain-Min
3200000
1000000
Wideband
NO
NO
Base Number Matches
2
1
Pbfree Code
No
Common-mode Reject Ratio-Min
110 dB
Length
19.56 mm
Package Code
DIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Slew Rate-Min
1.1 V/us
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare ICL7650SCTV-1 with alternatives
Compare TLC2654AMJ with alternatives