Part Details for LTC1051CN8 by Linear Technology
Overview of LTC1051CN8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1051CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, DIP | 36 |
|
$8.6025 / $13.9500 | Buy Now |
|
Chip1Cloud | Op Amp Dual Auto Zero/Chopper ��8V/16V Automotive 8-Pin PDIP N / Dual/Quad Precision Chopper Stabilized Operational Amplifiers with Internal Capacitors | IC OPAMP CHOPPER 2 CIRCUIT 8DIP | 3190 |
|
RFQ |
Part Details for LTC1051CN8
LTC1051CN8 CAD Models
LTC1051CN8 Part Data Attributes
|
LTC1051CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1051CN8
Linear Technology
LTC1051 - Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.000135 µA | |
Bias Current-Max (IIB) @25C | 0.000065 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 631000 | |
Width | 7.62 mm |
Alternate Parts for LTC1051CN8
This table gives cross-reference parts and alternative options found for LTC1051CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1051CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1051CN8#PBF | Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors | Analog Devices Inc | LTC1051CN8 vs LTC1051CN8#PBF |
LTC1051CN8 | Operational Amplifier, 2 Func, 5uV Offset-Max, PDIP8 | Analog Devices Inc | LTC1051CN8 vs LTC1051CN8 |
LTC1051CN8#PBF | LTC1051 - Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1051CN8 vs LTC1051CN8#PBF |