ICE2A265
vs
VIPER100B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
STMICROELECTRONICS
Part Package Code
DIP
ZFM
Package Description
DIP,
PENTAWATT HV-5
Pin Count
8
5
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
15 V
Input Voltage-Min
8.5 V
9 V
Input Voltage-Nom
15 V
13 V
JESD-30 Code
R-PDIP-T8
R-PZFM-T5
JESD-609 Code
e3
e0
Length
9.52 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Output Current-Max
2 A
11 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
ZIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.37 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
107 kHz
200 kHz
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
Package Equivalence Code
ZIP5,.3,.12,100TB
Qualification Status
Not Qualified
Technology
MOS
Compare ICE2A265 with alternatives
Compare VIPER100B with alternatives