ICE2A265 vs TOP204YN feature comparison

ICE2A265 Rochester Electronics LLC

Buy Now Datasheet

TOP204YN Power Integrations

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC POWER INTEGRATIONS INC
Part Package Code DIP SFM
Package Description DIP, PLASTIC, TO-220, 3 PIN
Pin Count 8 3
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 21 V
Input Voltage-Min 8.5 V 36 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8 R-PSFM-T3
JESD-609 Code e3
Length 9.52 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.37 mm
Surface Mount NO NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 107 kHz 100 kHz
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Power Integrations
Output Voltage-Nom 5.7 V
Qualification Status Not Qualified
Technology CMOS

Compare ICE2A265 with alternatives

Compare TOP204YN with alternatives