VIPER100B
vs
TOP204YN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
POWER INTEGRATIONS INC
Part Package Code
ZFM
SFM
Package Description
PENTAWATT HV-5
PLASTIC, TO-220, 3 PIN
Pin Count
5
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
9 V
36 V
Input Voltage-Nom
13 V
JESD-30 Code
R-PZFM-T5
R-PSFM-T3
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
5
3
Output Current-Max
11 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
TO-220
Package Equivalence Code
ZIP5,.3,.12,100TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
SINGLE
BOOST
Switching Frequency-Max
200 kHz
100 kHz
Technology
MOS
CMOS
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
1
Samacsys Manufacturer
Power Integrations
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5.7 V
Temperature Grade
INDUSTRIAL
Compare VIPER100B with alternatives
Compare TOP204YN with alternatives