VIPER100B vs TOP246YN-TL feature comparison

VIPER100B STMicroelectronics

Buy Now Datasheet

TOP246YN-TL Power Integrations

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS POWER INTEGRATIONS INC
Part Package Code ZFM SFM
Package Description PENTAWATT HV-5 ,
Pin Count 5 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type SWITCHING REGULATOR POWER SUPPLY SUPPORT CIRCUIT
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 15 V
Input Voltage-Min 9 V
Input Voltage-Nom 13 V
JESD-30 Code R-PZFM-T5 R-PZFM-T6
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 5 6
Output Current-Max 11 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZFM
Package Equivalence Code ZIP5,.3,.12,100TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE
Switching Frequency-Max 200 kHz
Technology MOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE

Compare VIPER100B with alternatives

Compare TOP246YN-TL with alternatives