ICA-326-S-TG vs DIP-632-001B feature comparison

ICA-326-S-TG 3M Interconnect

Buy Now Datasheet

DIP-632-001B Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH RETENSION PIN-SOCKET
Body Breadth 0.695 inch 0.7 inch
Body Depth 0.174 inch 0.165 inch
Body Length 1.595 inch 1.5 inch
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination TIN LEAD OVER NICKEL TIN OVER NICKEL
Contact Material BERYLLIUM COPPER BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Dielectric Withstanding Voltage 500VAC V
Housing Material GLASS FILLED POLYESTER POLYPHENYLENE SULFIDE
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 32 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ICA-326-S-TG with alternatives

Compare DIP-632-001B with alternatives