ICA-308-SST vs ICA-308-STT-L feature comparison

ICA-308-SST Samtec Inc

Buy Now Datasheet

ICA-308-STT-L Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Breadth 0.395 inch
Body Depth 0.1 inch
Body Length 0.4 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating GOLD (10) OVER NICKEL (50) TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED BRASS
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER POLYESTER
Insulation Resistance 5000000000 Ω
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 5 2

Compare ICA-308-SST with alternatives

Compare ICA-308-STT-L with alternatives