Part Details for ICA-308-SST by Samtec Inc
Overview of ICA-308-SST by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICA-308-SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7067
|
Newark | Ic Socket, Dip, 8 Position, 2.54Mm, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ICA-308-SST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 / $2.5900 | Buy Now |
DISTI #
SAM15680-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
101 In Stock |
|
$1.2058 / $2.8600 | Buy Now |
DISTI #
ICA-308-SST
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-308-SST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 3627 Factory Stock |
|
RFQ | |
DISTI #
200-ICA308SST
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" RoHS: Compliant | 443 |
|
$0.4600 / $1.7700 | Buy Now |
|
Onlinecomponents.com | .100" Screw Machine DIP Socket RoHS: Compliant |
5745 In Stock |
|
$0.7500 / $1.4380 | Buy Now |
DISTI #
65015700
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 56 Package Multiple: 56 | Americas - 5712 |
|
$0.9893 / $1.8720 | Buy Now |
DISTI #
69109163
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 6 Package Multiple: 1 Date Code: 2321 | Americas - 41 |
|
$2.0600 | Buy Now |
|
Powell Electronics | .100 Screw Mach DIP Skt Min Qty: 1 | 2394 |
|
$0.8600 / $2.0600 | Buy Now |
DISTI #
000000000000059813
|
Sager | IC & Component Sockets .100 Screw Machine DIP Socket Min Qty: 1 | 2627 |
|
$0.7800 / $2.0600 | Buy Now |
DISTI #
ICA-308-SST
|
Avnet Abacus | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube (Alt: ICA-308-SST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ICA-308-SST
ICA-308-SST CAD Models
ICA-308-SST Part Data Attributes
|
ICA-308-SST
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-308-SST
Samtec Inc
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.395 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICA-308-SST
This table gives cross-reference parts and alternative options found for ICA-308-SST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-308-SST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICA-308-SGT-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST vs ICA-308-SGT-H |
ICA-308-SGG-L-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST vs ICA-308-SGG-L-H |
ICA-308-SGT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Samtec Inc | ICA-308-SST vs ICA-308-SGT |
ICA-308-STT-L | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST vs ICA-308-STT-L |
ICA-308-SST-L | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST vs ICA-308-SST-L |
ICA-308-SST-L-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST vs ICA-308-SST-L-H |
ICA-308-SGT-L-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST vs ICA-308-SGT-L-H |
ICA-308-SST-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST vs ICA-308-SST-H |
ICA-308-SGT-L | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Kinked Leads, | Samtec Inc | ICA-308-SST vs ICA-308-SGT-L |
ICA-308-SGG | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Samtec Inc | ICA-308-SST vs ICA-308-SGG |