ICA-308-STT-L vs ICA-308-SGT-H feature comparison

ICA-308-STT-L Samtec Inc

Buy Now Datasheet

ICA-308-SGT-H Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating TIN OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Material BRASS BRASS
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Housing Material POLYESTER
JESD-609 Code e3 e3
Number of Contacts 8 8
Base Number Matches 1 1

Compare ICA-308-STT-L with alternatives

Compare ICA-308-SGT-H with alternatives