ICA-308-SST vs 2-640463-2 feature comparison

ICA-308-SST Samtec Inc

Buy Now Datasheet

2-640463-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC TE Connectivity
Additional Feature STANDARD: UL 94V-0 DIPLOMATE
Body Breadth 0.395 inch 0.394 inch
Body Depth 0.1 inch 0.21 inch
Body Length 0.4 inch 0.395 inch
Contact Configuration RECTANGLE
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT LEAF
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Housing Material POLYESTER PLASTIC
Insulation Resistance 5000000000 Ω 5000000000 Ω
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ICA-308-SST with alternatives

Compare 2-640463-2 with alternatives