HY27UF084G2-TPCB vs LH530800A-YD-50 feature comparison

HY27UF084G2-TPCB SK Hynix Inc

Buy Now Datasheet

LH530800A-YD-50 Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SHARP CORP
Part Package Code TSOP1
Package Description TSOP1, 0.600 INCH, PLASTIC, DIP-32
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-30 Code R-PDSO-G48 R-PDIP-T32
Length 18.4 mm 41 mm
Memory Density 4294967296 bit 1048576 bit
Memory IC Type FLASH MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 32
Number of Words 536870912 words 131072 words
Number of Words Code 512000000 128000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512MX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.6 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Type SLC NAND TYPE
Width 12 mm 15.24 mm
Base Number Matches 1 1
Access Time-Max 50 ns
Supply Current-Max 0.035 mA

Compare HY27UF084G2-TPCB with alternatives

Compare LH530800A-YD-50 with alternatives