AM29F400AT-90EI
vs
AM27C64-150PC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Reach Compliance Code
compliant
unknown
Access Time-Max
90 ns
150 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
R-PDIP-T28
Memory Density
4194304 bit
65536 bit
Memory IC Type
FLASH
OTP ROM
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
28
Number of Words
262144 words
8192 words
Number of Words Code
256000
8000
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP48,.8,20
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
0.0001 A
Supply Current-Max
0.05 mA
0.025 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Type
NOR TYPE
Base Number Matches
3
4
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.32.00.71
I/O Type
COMMON
JESD-609 Code
e0
Memory Width
8
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Output Characteristics
3-STATE
Programming Voltage
12.75 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
TIN LEAD