HV5530PJ
vs
HV5530PJ-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SUPERTEX INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ,
|
0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 1.27 MM PITCH, GREEN, PLASTIC, LCC-44
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8541.29.00.95
|
Data Input Mode |
SERIAL
|
SERIAL
|
Interface IC Type |
EL DISPLAY DRIVER
|
EL DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
Length |
16.5862 mm
|
16.5862 mm
|
Moisture Sensitivity Level |
1
|
3
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.6228 mm
|
4.572 mm
|
Supply Voltage-Max |
13.2 V
|
13.2 V
|
Supply Voltage-Min |
10.8 V
|
10.8 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.5862 mm
|
16.5862 mm
|
fmax-Min |
8 MHz
|
8 MHz
|
Base Number Matches |
3
|
2
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e3
|
Output Characteristics |
|
OPEN-DRAIN
|
Output Polarity |
|
TRUE
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Peak Reflow Temperature (Cel) |
|
245
|
Screening Level |
|
TS 16949
|
Supply Current-Max |
|
15 mA
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare HV5530PJ with alternatives
Compare HV5530PJ-G with alternatives