HV5530PJ
vs
HV5530PJ-GM903
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ,
|
,
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
|
Interface IC Type |
EL DISPLAY DRIVER
|
EL DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-J44
|
|
Length |
16.5862 mm
|
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
NO
|
|
Number of Functions |
1
|
|
Number of Segments |
32
|
|
Number of Terminals |
44
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.6228 mm
|
|
Supply Voltage-Max |
13.2 V
|
|
Supply Voltage-Min |
10.8 V
|
|
Supply Voltage-Nom |
12 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
16.5862 mm
|
|
fmax-Min |
8 MHz
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HV5530PJ with alternatives