Part Details for HV5530PJ by Supertex Inc
Overview of HV5530PJ by Supertex Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HV5530PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for HV5530PJ
HV5530PJ CAD Models
HV5530PJ Part Data Attributes
|
HV5530PJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV5530PJ
Supertex Inc
EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, QCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6228 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5530PJ
This table gives cross-reference parts and alternative options found for HV5530PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5530PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5530PJ-GM903 | EL DISPLAY DRIVER | Microchip Technology Inc | HV5530PJ vs HV5530PJ-GM903 |
HV5630PJ-G | EL DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV5530PJ vs HV5630PJ-G |
HV5530PJ-G | EL Driver, 32-Segment, CMOS, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 1.27 MM PITCH, GREEN, PLASTIC, LCC-44 | Supertex Inc | HV5530PJ vs HV5530PJ-G |
HV5530PG-G | EL DISPLAY DRIVER, PQFP44 | Microchip Technology Inc | HV5530PJ vs HV5530PG-G |
HV5630DJ | EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44 | Supertex Inc | HV5530PJ vs HV5630DJ |