HV5522PG-GM919 vs HV5622PG feature comparison

HV5522PG-GM919 Microchip Technology Inc

Buy Now Datasheet

HV5622PG Supertex Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SUPERTEX INC
Package Description QFP-44 QFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type EL DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm 10 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Seated Height-Max 2.35 mm 2.35 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology HVCMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
fmax-Min 8 MHz 8 MHz
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 44
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare HV5522PG-GM919 with alternatives

Compare HV5622PG with alternatives