HV5522PG-GM919 vs 5962-8605401YX feature comparison

HV5522PG-GM919 Microchip Technology Inc

Buy Now Datasheet

5962-8605401YX Texas Instruments

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description QFP-44 QCCJ, LDCC44,.7SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type EL DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code S-PQFP-G44 S-CQCC-J44
Length 10 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Seated Height-Max 2.35 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology HVCMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm
fmax-Min 8 MHz 6.25 MHz
Base Number Matches 1 2
Part Package Code LCC
Pin Count 44
Display Mode DOT MATRIX
Package Equivalence Code LDCC44,.7SQ
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Current-Max 0.5 mA

Compare HV5522PG-GM919 with alternatives

Compare 5962-8605401YX with alternatives