HV5522PG-GM919
vs
HV5522PG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SUPERTEX INC
Package Description
QFP-44
QFP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Interface IC Type
EL DISPLAY DRIVER
EL DISPLAY DRIVER
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
10 mm
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Seated Height-Max
2.35 mm
2.35 mm
Supply Voltage-Max
13.2 V
13.2 V
Supply Voltage-Min
10.8 V
10.8 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
HVCMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
fmax-Min
8 MHz
8 MHz
Base Number Matches
1
1
Rohs Code
No
Part Package Code
QFP
Pin Count
44
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare HV5522PG-GM919 with alternatives
Compare HV5522PG with alternatives