HV2601FG-G
vs
USH5022-CIK28
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SUPERTEX INC
UNIVERSAL SEMICONDUCTOR INC
Part Package Code
QFP
QLCC
Package Description
LFQFP, QFP48,.35SQ,20
,
Pin Count
48
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
S-PQFP-G48
S-PQCC-J28
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Channels
1
8
Number of Functions
1
1
Number of Terminals
48
28
Off-state Isolation-Nom
33 dB
60 dB
On-state Resistance Match-Nom
5 Ω
6 Ω
On-state Resistance-Max (Ron)
38 Ω
30 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QCCJ
Package Equivalence Code
QFP48,.35SQ,20
LDCC(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
5000 ns
5000 ns
Switch-on Time-Max
5000 ns
5000 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
Base Number Matches
2
1
Compare HV2601FG-G with alternatives
Compare USH5022-CIK28 with alternatives