Part Details for HV2601FG-G by Supertex Inc
Overview of HV2601FG-G by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV2601FG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$84.0000 | Buy Now |
Part Details for HV2601FG-G
HV2601FG-G CAD Models
HV2601FG-G Part Data Attributes:
|
HV2601FG-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV2601FG-G
Supertex Inc
SPST, 1 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HV2601FG-G
This table gives cross-reference parts and alternative options found for HV2601FG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2601FG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV22716WG | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDSO28, SOW-28 | Supertex Inc | HV2601FG-G vs HV22716WG |
HV21716WG | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDSO28, SOW-28 | Supertex Inc | HV2601FG-G vs HV21716WG |
HV20520PJ | SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Supertex Inc | HV2601FG-G vs HV20520PJ |
HV2301PJ-G | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH, GREEN, PLASTIC, MS-018AB, LCC-28 | Supertex Inc | HV2601FG-G vs HV2301PJ-G |
HV21716P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP24, PLASTIC, DIP-24 | Supertex Inc | HV2601FG-G vs HV21716P |
USH5022-CIK28 | SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Universal Semiconductor Inc | HV2601FG-G vs USH5022-CIK28 |
USH5022-CIP28 | SPST, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Universal Semiconductor Inc | HV2601FG-G vs USH5022-CIP28 |
HV2203FG-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, TQFP-48 | Supertex Inc | HV2601FG-G vs HV2203FG-G |
HV22816P | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP28, PLASTIC, DIP-28 | Supertex Inc | HV2601FG-G vs HV22816P |
HV20220GA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TAPP-26 | Supertex Inc | HV2601FG-G vs HV20220GA |