HV2601FG-G
vs
HV22816WG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Part Package Code
QFP
SOIC
Package Description
LFQFP, QFP48,.35SQ,20
SOP,
Pin Count
48
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-PQFP-G48
R-PDSO-G28
JESD-609 Code
e3
Length
7 mm
17.9 mm
Moisture Sensitivity Level
3
1
Number of Channels
1
8
Number of Functions
1
1
Number of Terminals
48
28
Off-state Isolation-Nom
33 dB
33 dB
On-state Resistance Match-Nom
5 Ω
1.25 Ω
On-state Resistance-Max (Ron)
38 Ω
25 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
SOP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
15.5 V
Supply Voltage-Min (Vsup)
3 V
10 V
Supply Voltage-Nom (Vsup)
3.3 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
5000 ns
5000 ns
Switch-on Time-Max
5000 ns
3000 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
7 mm
7.5 mm
Base Number Matches
2
1
Compare HV2601FG-G with alternatives
Compare HV22816WG with alternatives