HV2116C vs HV20320PJ-G feature comparison

HV2116C Supertex Inc

Buy Now Datasheet

HV20320PJ-G Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SUPERTEX INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AB, LCC-28
Pin Count 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8541.29.00.95
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-CDIP-T24 S-PQCC-J28
Length 30.48 mm 11.5062 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -80 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 24 28
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 1.1 Ω 1.35 Ω
On-state Resistance-Max (Ron) 27 Ω 27 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 4.572 mm
Supply Current-Max (Isup) 8 mA
Supply Voltage-Nom (Vsup) 80 V 5 V
Surface Mount NO YES
Switch-off Time-Max 3000 ns 5000 ns
Switch-on Time-Max 2000 ns 5000 ns
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.5062 mm
Base Number Matches 1 2
ECCN Code EAR99
Samacsys Manufacturer Microchip
Additional Feature ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
JESD-609 Code e3
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code LDCC28,.5SQ
Supply Voltage-Max (Vsup) 13.2 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish MATTE TIN

Compare HV2116C with alternatives

Compare HV20320PJ-G with alternatives