HV2116C vs HV1616P feature comparison

HV2116C Supertex Inc

Buy Now Datasheet

HV1616P Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-CDIP-T24 R-PDIP-T24
Length 30.48 mm 31.75 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -80 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 24 24
Off-state Isolation-Nom 33 dB 45 dB
On-state Resistance Match-Nom 1.1 Ω 7.5 Ω
On-state Resistance-Max (Ron) 27 Ω 55 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 4.826 mm
Supply Current-Max (Isup) 8 mA
Supply Voltage-Nom (Vsup) 80 V 80 V
Surface Mount NO NO
Switch-off Time-Max 3000 ns 10000 ns
Switch-on Time-Max 2000 ns 5000 ns
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare HV2116C with alternatives

Compare HV1616P with alternatives