Part Details for HV20320PJ-G by Microchip Technology Inc
Overview of HV20320PJ-G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV20320PJ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5102
|
Newark | 8-Channel Switch W/Shift Reg W/Latches, 200V 28 Plcc 11.5X11.5X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV20320PJ-G Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2100 / $16.8300 | Buy Now |
DISTI #
HV20320PJ-G-ND
|
DigiKey | IC ULTRASOUND SWITCH 1:1 28PLCC Min Qty: 1 Lead time: 40 Weeks Container: Tube |
25 In Stock |
|
$14.7601 / $19.4600 | Buy Now |
DISTI #
HV20320PJ-G
|
Avnet Americas | Analog Switch Octal SPST 28-Pin PLCC Tube - Rail/Tube (Alt: HV20320PJ-G) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Tube | 0 |
|
$14.7600 / $19.4600 | Buy Now |
DISTI #
689-HV20320PJ-G
|
Mouser Electronics | Analog Switch ICs 200V 8Chl w/Latches RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70483950
|
RS | 8-CHANNEL SWITCH W/SHIFT REG W/LATCHES, 200V28 PLCC CTUBE | Microchip Technology Inc. HV20320PJ-G RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0000 / $27.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$15.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
38 In Stock |
|
$12.8300 / $15.8500 | Buy Now |
|
NAC | 8-CHANNEL SWITCH W/SHIFT REG W/LATCHES, 200V - Package: 28 PLCC 11.5x11.5x4.4mm CTUBE RoHS: Compliant Min Qty: 38 Package Multiple: 38 | 0 |
|
$15.2800 / $17.9000 | Buy Now |
DISTI #
HV20320PJ-G
|
EBV Elektronik | Analog Switch Octal SPST 28-Pin PLCC Tube (Alt: HV20320PJ-G) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
38 In Stock |
|
$12.8300 / $15.8500 | Buy Now |
Part Details for HV20320PJ-G
HV20320PJ-G CAD Models
HV20320PJ-G Part Data Attributes:
|
HV20320PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV20320PJ-G
Microchip Technology Inc
8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.35 Ω | |
On-state Resistance-Max (Ron) | 27 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |