HD14566BP vs VM710N210POJ feature comparison

HD14566BP Hitachi Ltd

Buy Now Datasheet

VM710N210POJ VTC Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD VTC INC
Part Package Code DIP
Package Description DIP, SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type TIME BASE GENERATOR READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.2 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1
Rohs Code No
Drive Type WINCHESTER
JESD-609 Code e0
Number of Channels 2
Supply Current-Max 73 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare HD14566BP with alternatives

Compare VM710N210POJ with alternatives