HUH7298 vs VM710230POJ feature comparison

HUH7298 Panasonic Electronic Components

Buy Now Datasheet

VM710230POJ VTC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP VTC INC
Package Description , SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type OPTICAL WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
Number of Channels 48 2
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 2.5 V 5.5 V
Supply Voltage-Min 1.6 V 4.5 V
Supply Voltage-Nom 1.9 V 5 V
Terminal Form FLAT GULL WING
Base Number Matches 1 1
Rohs Code No
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Package Code SOP
Package Equivalence Code SOP16,.25
Package Style SMALL OUTLINE
Supply Current-Max 73 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL

Compare HUH7298 with alternatives

Compare VM710230POJ with alternatives