HU31V103MCYWPEC vs EETHC1V103RA feature comparison

HU31V103MCYWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

EETHC1V103RA Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35000 mΩ 50 mΩ
Leakage Current 7 mA 1.7748 mA
Manufacturer Series HU3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1570 mA 3200 mA
Surface Mount NO NO
Tan Delta 0.35 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 30 mm
JESD-609 Code e3
Length 25 mm
Package Style Snap-in
Terminal Finish Tin (Sn)

Compare HU31V103MCYWPEC with alternatives

Compare EETHC1V103RA with alternatives