HU31V103MCYWPEC vs LXG35VS10000M30D feature comparison

HU31V103MCYWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

LXG35VS10000M30D Chemi-Con

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35000 mΩ
Leakage Current 7 mA 7 mA
Manufacturer Series HU3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1570 mA 2860 mA
Surface Mount NO NO
Tan Delta 0.35 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 30 mm
JESD-609 Code e0
Length 40 mm
Package Style Snap-in
Terminal Finish Tin/Lead (Sn/Pb)

Compare HU31V103MCYWPEC with alternatives

Compare LXG35VS10000M30D with alternatives