HU31V103MCYWPEC vs 35MXR10000MOOE25X45 feature comparison

HU31V103MCYWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

35MXR10000MOOE25X45 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35000 mΩ
Leakage Current 7 mA 1.77482 mA
Manufacturer Series HU3 MXR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1570 mA 3050 mA
Surface Mount NO NO
Tan Delta 0.35 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare HU31V103MCYWPEC with alternatives

Compare 35MXR10000MOOE25X45 with alternatives