HU31V103MCYWPEC vs B41505-A7109-M feature comparison

HU31V103MCYWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

B41505-A7109-M TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35000 mΩ 26 mΩ
Leakage Current 7 mA 2.28418 mA
Manufacturer Series HU3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1570 mA 2900 mA
Surface Mount NO NO
Tan Delta 0.35 0.1
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Additional Feature STANDARD: IEC60384-4
JESD-609 Code e3
Packing Method BULK
Terminal Finish Matte Tin (Sn)

Compare HU31V103MCYWPEC with alternatives

Compare B41505-A7109-M with alternatives